You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OB6-B8, 6.5" Water Resistant Speakers (Pair), 40W RMS, 8 Ohm -
OD6-B8
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- OD6-B8
- Order Code:
- LS04126
- Also Known As:
- 125.050UK, GTIN UPC EAN: 5015972022993
- Technical Datasheet:
- OD6-B8 Datasheet
Product Range Selector (Adastra - OD)
See all from this product rangeProduct Overview
- 2-way speakers
- Woofer with polypropylene cone
- 50mm (2") tweeter with mylar cone
- Built-in crossover
- IP35 rated
- Includes fixing kit
- Plastic enclosure
- Gasket included
- Spade terminal connections (6mm)
- Supplied in pairs
Product Information
- :
- 80Hz
- :
- 20kHz
- :
- 19.5mm
- :
- 180mm
- :
- 84.5mm
- :
- Adastra - OD
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.60 (£31.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.