You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Switched Rackmount PDU, 10 Gang, IEC C13 Sockets - 776.495UK - 

1U-PDU-10C13

1U-PDU-10C13 - 19" Switched Rackmount PDU, 10 Gang, IEC C13 Sockets  -  776.495UK
1U-PDU-10C13 - 19" Switched Rackmount PDU, 10 Gang, IEC C13 Sockets  -  776.495UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
1U-PDU-10C13
Order Code:
DP37121
Product Range
Adastra - 1U-PDU Series
Also Known As:
776.495UK, GTIN UPC EAN: 5015972223383

Product Range Selector (Adastra - 1U-PDU Series)

See all from this product range

Product Overview

19" rack-mountable power distribution unit with 10x IEC C13 socket.
  • Occupies just 1U height for convenient access to power in rack cabinets or cases
  • On/off switch
  • Hard-wired 1.8m lead with UK plug
  • 13A rated

Product Information


:
10Outlets

:
240V

:
13A

:
483mm

:
53mm

:
1.8m

:
19"

:
2.1"

:
5.9ft

:
Adastra - 1U-PDU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

776.495UK, GTIN UPC EAN: 5015972223383

8 In stock Need more?

???PF_PDP_RSP_SUP???

£25.88 ( £31.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.88 (£31.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £22.54 (£27.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --