You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" 2 Way 100V Ceiling Speaker - 952.155UK -
CC8V
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- CC8V
- Order Code:
- LS04166
- Also Known As:
- 952.155UK, GTIN UPC EAN: 5015972053621
Product Range Selector (Adastra - CC)
See all from this product rangeProduct Overview
- Rotary selector switch for 100V line tappings or 8Ω
- Fitted with ‘dog-ear’ mounts for fixing to ceiling tiles 1-20mm in thickness
- Spring loaded terminals for easy connection
Product Information
- :
- 50, 40, 30, 20, 10W, 8Ω
- :
- 60Hz
- :
- 20kHz
- :
- -
- :
- 271mm
- :
- 102mm
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £56.70 (£68.04) | ( ) |
| 4+ | £50.00 (£60.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























