You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Weatherproof Sound Projector, 25W - 952.943UK - 

WSP25-B

WSP25-B - Black Weatherproof Sound Projector, 25W  -  952.943UK
WSP25-B - Black Weatherproof Sound Projector, 25W  -  952.943UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
WSP25-B
Order Code:
LS04106
Product Range
Adastra - Weather Sound Projector Speakers
Also Known As:
952.943UK, GTIN UPC EAN: 5015972126066

Product Range Selector (Adastra - Weather Sound Projector Speakers)

See all from this product range

Product Overview

Weatherproof sound projector with injection-moulded body and coated steel grille. Suitable for indoor or outdoor music and speech applications. The hard-wired input cable has 4-cores to enable connection for different power tappings. If necessary, the transformer may be bypassed internally to give an 8 Ohms load.
  • Adjustable steel mounting bracket
  • Weatherproof ABS enclosure
  • Housing material: ABS
  • Tweeter: Concentric 12mm (0.5") mylar dome
  • IP rating: IPX5
  • SPL @ 1W/1m: 92dB
  • Frequency: 100Hz to 17kHz
  • Main Driver: 165mm ø (6.5") polypropylene cone
  • Dimension: 245mm x 177mm ø
  • Maximum Power (8 Ohm): 25W
  • Tappings (100V): 5W, 10W, 20W
  • Weight: 2.02kg
  • Cable length: 350mm

Footnotes

The transformer may be bypassed internally to give an 8 Ohms, 25W load.

Product Information


:
20W, 10W, 5W

:
100Hz

:
17kHz

:
177mm

:
177mm

:
245mm

:
Adastra - Weather Sound Projector Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

952.943UK, GTIN UPC EAN: 5015972126066

12 In stock Need more?

???PF_PDP_RSP_SUP???

£26.46 ( £31.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.46 (£31.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --