You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
953.425UK - Digital Stereo PA Amplifier with Integral Media Player -
A200
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- A200
- Order Code:
- DP37703
- Product Range
- -
- Also Known As:
- 953.425UK, GTIN UPC EAN: 5015972227992
Product Overview
- 2x 100W output at 4 Ohms
- Bluetooth Receiver
- USB / microSD audio player + FM tuner
- Supplied with I.R. remote control
- Supplied with 4 rotatable mounting brackets
- Microphone input with separate volume control
- Power supply: 230V AC, 50Hz (IEC)
- Speaker impedance: 4 - 8 Ohms (each channel)
- Output power: 8 Ohms2 x 35W rms / 2 x 55W class-D (@ 1kHz 10% THD)
- Output power: 4 Ohms2 x 55W rms / 2 x 100W max. (@ 1kHz 10% THD)
- Line Aux Inputs : lineAux 1 (3.5mm), Aux 2 (L+R RCA), Aux 3 (L+R RCA)
- Microphone Input: 6.3mm jack
- Controls: Mic Volume, Treble, Bass, Music Volume
- Audio sourceUSB/microSD player, FM tuner, Bluetooth
- Antenna connectionF-type (FM tuner)
- Dimensions215 x 180 x 43mm
- Weight: 1.015kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.50 (£69.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.