You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25W 12V Horn Speaker - 952.102UK - 

AH25

AH25 - 25W 12V Horn Speaker  -  952.102UK
AH25 - 25W 12V Horn Speaker  -  952.102UK
AH25 - 25W 12V Horn Speaker  -  952.102UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
AH25
Order Code:
LS05204
Product Range
-
Also Known As:
952.102UK, GTIN UPC EAN: 5015972194355
Technical Datasheet:
AH25   Datasheet
See all Technical Docs

Product Overview

Active horn speaker with adjustable bracket for indoor or outdoor use. Low voltage power and line level audio are connected via a single 4-core cable for convenience. Designed for voice alerts in CCTV and security systems or as a self-contained add-on for existing public address installations.
  • Power from 12V DC 2A
  • Power and line level input on a single cable
  • Inbuilt amplifier circuit
  • IP66 Waterproof

Contents

Horn Speaker

Footnotes

If you connect the power with no signal you may get a buzz or interference, to prevent this, it is necessary to shield the yellow wire ( insulation tape)

Product Information


:
-

:
-

:
250mm

:
265mm

:
295mm

:
-

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.102UK, GTIN UPC EAN: 5015972194355

327 In stock Need more?

???PF_PDP_RSP_SUP???

£33.69 ( £40.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.69 (£40.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £30.33 (£36.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £28.88 (£34.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --