You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio Source Multi-Format Player - 952.986UK -
AS-6
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- AS-6
- Order Code:
- DP37736
- Product Range
- -
- Also Known As:
- 952.986UK, GTIN UPC EAN: 5015972230770
Product Overview
- Slot-feed CD player
- Bluetooth receiver
- USB/SD audio player
- DAB/DAB+/FM tuner
- Supplied with magnetic DAB/FM antenna
- Supplied with handheld remote control
- Power supply: 230V AC, 50Hz (IEC)
- Fuse: F1AL 250V (5 x 20mm)
- Power consumption: ≤15W
- Outputs: L+R RCA (Line Level)
- Modes : CD, USB, SD, FM, DAB+, Bluetooth
- Frequency response: 20Hz to 20kHz (CD), 40Hz to 16KHz (USB/SD.DAB/FM/BT)
- THD: 0.03% (CD), 0.05% (USB/SD), 0.10% (DAB/FM)
- SNR: ≥75dB (CD/USB/SD), ≥65dB (FM)
- Tuning range: 87.5 - 108MHz (FM), 160MHz to 240MHz (DAB / DAB+)
- Dimensions: 482x167x44mm (1U)
- Weight: 2.35kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £132.30 (£158.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.