You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" 20W BT Ceiling Speakers Set - 953.165UK -
BCS65S
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BCS65S
- Order Code:
- LS05205
- Product Range
- ADASTRA Ceiling Speakers BT
- Also Known As:
- 953.165UK, GTIN UPC EAN: 5015972194874
Product Range Selector (ADASTRA Ceiling Speakers BT)
See all from this product rangeProduct Overview
- Supplied as a pair (active + passive)
- Switchable Bluetooth connectivity
- Line input and output
- Frameless magnetic grille
- In-line 12V DC power supply
- Speakers: 6.5", 20W, 4Ω
- Frequency response: 70Hz to 20kHz
- Sensitivity: 89dB
- Dispersion: 160°
- Mounting Depth: 100mm (active), 80mm (passive)
- Dimensions: 99x234mmØ (active), 77mx234mmØ (passive)
- Weight: 1.91kg
- Power supply: In-line 100 to 240V AC/12V DC PSU (included)
Applications
Audio, Installations, Public, Hobby & Education, Domestic, Business
Contents
1x Active bluetooth speaker, 1x Passive bluetooth speaker, 1x In-line 12V DC power supply
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 234mm
- :
- 234mm
- :
- 99mm
- :
- ADASTRA Ceiling Speakers BT
- :
- UK Type G
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.83 (£85.00) | ( ) |
| 4+ | £62.50 (£75.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























