You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Background Music Speakers, 30W RMS -
BG4T-B
New- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BG4T-B
- Order Code:
- LS06512
- Product Range
- Adastra - BG series - 100V Background Music Speakers
- Also Known As:
- GTIN UPC EAN: 5015972234785
Product Range Selector (Adastra - BG series - 100V Background Music Speakers)
See all from this product rangeProduct Overview
- 100V or 16 Ohm operation
- Full-range 2 Way speaker
- IP rasting: IP54
- Protective cover for rear connections
- Pan & tilt mounting brackets included
- Supplied singly
- LF driver: 100mmØ (4") Polypropylene
- HF driver: 13mmØ (0.5") Mylar Dome
- Power handling (RMS): 30W
- Power handling (maximum): 60W
- Sensitivity @ 1W/1m: 83dB
- Frequency response: 70Hz to 20kHz (-10dB)
- Tappings: 1.8W, 3.75W, 7.5W, 15W and 16 Ohms
- Construction: Moulded PP cabinet with aluminium grille
- Dispersion angle: 120°
- IP rating: IP54
- Dimensions: 183mm x 131mm x 126mm (no bracket)
- Weight: 1.36kg
Product Information
- :
- 1.8W, 3.75W, 7.5W, 15W and 16 Ohms
- :
- 70Hz
- :
- 20kHz
- :
- 183mm
- :
- 131mm
- :
- 126mm
- :
- Adastra - BG series - 100V Background Music Speakers
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.27 (£33.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.