You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

170.161UK - Active Stereo Speaker Set 2x 20W - 

BG5A-W

BG5A-W - 170.161UK - Active Stereo Speaker Set 2x 20W
BG5A-W - 170.161UK - Active Stereo Speaker Set 2x 20W
BG5A-W - 170.161UK - Active Stereo Speaker Set 2x 20W
BG5A-W - 170.161UK - Active Stereo Speaker Set 2x 20W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BG5A-W
Order Code:
LS06157
Product Range
-
Also Known As:
170.161UK, GTIN UPC EAN: 5015972227466

Product Overview

Active stereo indoor background speaker set, comprising an active main unit and satellite speaker with connecting lead. Both main and satellite units have a moulded ABS cabinet with powder-coated steel grille and deliver up to 20W via a 5 inch full-range driver with smooth frequency response. Supplied with wall mounting brackets and hex screws with magnetic covers for neat installation or regular screw caps for quicker installation and angle adjustment. Low voltage operation with in-line mains power adaptor for safe and easy installation. A cost-effective and stylish solution for background music and smaller PA applications.
  • L + R RCA or stereo 3.5mm input
  • Supplied with 12Vdc 3A in-line adaptor
  • Supplied with 3m speaker cable
  • Power supply: 12V DC, 3A (inline mains adaptor included)
  • Output Power (RMS): 2x 20W
  • DC input connection: 5.5 x 2.5mm DC jack
  • Mains input: Figure of 8 (into 12V DC adaptor)
  • Drivers: 125mmØ (5") full Range (reinforced paper cone)
  • Frequency response: 100Hz to 20kHz
  • Sensitivity @ 1W/1m: 85dB
  • Impedance: 8 ohms (each full-range driver)
  • Input: L+R RCA or 3.5mm stereo (line level)
  • Controls: On/off switch, volume rotary
  • Dimensions (HxWxD): 227.5x156x152.5mm (Each)
  • Weight: 3.274kg (Per set)

Product Information


:
100Hz

:
20kHz

:
227.5mm

:
156mm

:
152.5mm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

170.161UK, GTIN UPC EAN: 5015972227466

22 In stock Need more?

???PF_PDP_RSP_SUP???

£70.79 ( £84.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £70.79 (£84.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £65.00 (£78.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --