You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Background Music Speakers, 70W RMS -
BG6T-B
New- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BG6T-B
- Order Code:
- LS06514
- Product Range
- Adastra - BG series - 100V Background Music Speakers
- Also Known As:
- GTIN UPC EAN: 5015972234808
Product Range Selector (Adastra - BG series - 100V Background Music Speakers)
See all from this product rangeProduct Overview
- 100V or 16 Ohm operation
- Full-range 2 Way speaker
- IP rasting: IP54
- Protective cover for rear connections
- Pan & tilt mounting brackets included
- Supplied singly
- LF driver: 165mmØ (6.5") Polypropylene
- HF driver: 25mmØ (1") Silk Dome
- Power handling (RMS): 70W
- Power handling (maximum): 140W
- Sensitivity @ 1W/1m: 87dB
- Frequency response: 50Hz to 20kHz (-10dB)
- Tappings: 10W, 20W, 30W, 40W and 16 Ohms
- Construction: Moulded PP cabinet with aluminium grille
- Dispersion angle: 120°
- IP rating: IP54
- Dimensions: 290mm x 204mm x 202mm (no bracket)
- Weight: 2.90kg
Product Information
- :
- 10W, 20W, 30W, 40W and 16 Ohms
- :
- 50Hz
- :
- 20kHz
- :
- 290mm
- :
- 204mm
- :
- 202mm
- :
- Adastra - BG series - 100V Background Music Speakers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.56 (£57.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.