You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" 30W RMS Wall Mount Speakers IP44 Weather Resistant, White (Pair) -
BH4
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BH4
- Order Code:
- LS05194
- Product Range
- -
- Also Known As:
- 100.918UK, GTIN UPC EAN: 5015972193341
Product Overview
- 30W RMS (60W Peak)
- 120
Coverage - Frequency Response: 100Hz - 20kHz
- Driver Size: 4" (100mm)
- Tweeter Size: 0.5" (13mm)
- Impedance: 8 Ohm
- Sensitivity: 89dB
- IP44 IP rating
- Pan & tilt mounting brackets included
Contents
2x Speakers, 2x Brackets, 2x Wallplates, 4x Screws, 4x Screw caps
Product Information
- :
- 100Hz
- :
- 20kHz
- :
- 335mm
- :
- 444mm
- :
- 150mm
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £40.48 (£48.58) | ( ) |
4+ | £34.71 (£41.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.