You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outdoor Background Speakers, 5", 50W, White, IP44, Pair - 

BH5-W

BH5-W - Outdoor Background Speakers, 5", 50W, White, IP44, Pair
BH5-W - Outdoor Background Speakers, 5", 50W, White, IP44, Pair
BH5-W - Outdoor Background Speakers, 5", 50W, White, IP44, Pair

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BH5-W
Order Code:
LS05402
Also Known As:
100.920UK, GTIN UPC EAN: 5015972204443

Product Range Selector (Adastra - BH Series)

See all from this product range

Product Overview

High quality, IP44 rated weather-resistant speakers with an extended low frequency driver and dome tweeter housed in an efficiently designed moulded cabinet. Each speaker is supplied with a laterally adjustable wall mounting bracket that can also set to various tilt positions for efficient directivity. Designed for indoor or outdoor background music and public address applications.
  • Designed for indoor or outdoor background music and public address applications
  • Two-way, full-range sound production
  • Spring terminal connection with protective cover
  • Supplied as a pair
  • IP44 rated
  • Impedance: 8Ω
  • Dispersion angle: 120°
  • Sensitivity: 89dB
  • Weight: 1.98kg

Product Information


:
80Hz

:
20kHz

:
255mm

:
163mm

:
160mm

:
Adastra - BH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.920UK, GTIN UPC EAN: 5015972204443

5 In stock Need more?

???PF_PDP_RSP_SUP???

£63.92 ( £76.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.92 (£76.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --