You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V/16 Ohm 6" Installation Speaker, Steel Bracket, Black - 

BH6V-B

BH6V-B - 100V/16 Ohm 6" Installation Speaker, Steel Bracket, Black
BH6V-B - 100V/16 Ohm 6" Installation Speaker, Steel Bracket, Black
BH6V-B - 100V/16 Ohm 6" Installation Speaker, Steel Bracket, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BH6V-B
Order Code:
LS05413
Also Known As:
952.617UK, GTIN UPC EAN: 5015972213155
Technical Datasheet:
BH6V-B   Datasheet
See all Technical Docs

Product Range Selector (ADASTRA 100V Speakers)

See all from this product range

Product Overview

Good quality, IP44 weather resistant 100V/16ohm speaker with an extended low frequency driver and dome tweeter housed in an efficiently designed moulded cabinet. Spring terminals and a rotary volume tapping switch are protected by a cover at the rear. Each speaker is supplied with a laterally adjustable wall mounting bracket that can also set to various tilt positions for efficient directivity. Designed for indoor or outdoor installations for background music and public address applications.
  • Operation: 100V (10/20/30/40W) or 16Ω (70W rms)
  • 2 Way speaker system (6.5"/1") with crossover network
  • Protective cover for tapping switch and spring terminals
  • Pan & tilt mounting brackets included
  • Sensitivity: 90dB
  • Frequency response: 50Hz-20kHz
  • Dimensions (HxWxD): 290x195x190mm
  • Weight: 3.27kg

Applications

Audio, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Public, Education, Office

Contents

BH series speaker, 2x cross-head screws, steel speaker bracket, 2x speaker screw caps, plastic wall plate

Warnings

If installing in sheltered outdoor areas, fit the cover over the rear terminal cavity to protect the wiring from moisture.

Product Information


:
10/20/30/40W

:
50Hz

:
20kHz

:
290mm

:
195mm

:
190mm

:
ADASTRA 100V Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.617UK, GTIN UPC EAN: 5015972213155

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£65.04 ( £78.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.04 (£78.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --