You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V/16 Ohm 8" Installation Speaker, Steel Bracket, White - 952.618UK -
BH8V-W
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BH8V-W
- Order Code:
- LS05414
- Product Range
- ADASTRA 100V Speakers
- Also Known As:
- 952.618UK, GTIN UPC EAN: 5015972213179
- Technical Datasheet:
- BH8V-W Datasheet
Product Range Selector (ADASTRA 100V Speakers)
See all from this product rangeProduct Overview
- Operation: 100V (20/30/40/50W) or 16Ω (80W rms)
- 2 Way speaker system (8"/1") with crossover network
- Protective cover for tapping switch and spring terminals
- Pan & tilt mounting brackets included
- Sensitivity: 90dB
- Frequency response: 30Hz to 20kHz
- Dimensions (HxWxD): 378x244x240mm
- Weight: 4.67kg
Applications
Audio, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Public, Education, Office
Contents
BH series speaker, 2x cross-head screws, steel speaker bracket, 2x speaker screw caps, plastic wall plate
Warnings
Product Information
- :
- 20/30/40/50W
- :
- 30Hz
- :
- 20kHz
- :
- 378mm
- :
- 244mm
- :
- 240mm
- :
- ADASTRA 100V Speakers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.26 (£103.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.