You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Wall Mount Background Speaker, 30W RMS -
BM5V-W
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BM5V-W
- Order Code:
- LS06077
- Also Known As:
- 952.504UK, GTIN UPC EAN: 5015972226803
Product Range Selector (Adastra - BM-series - 100V Wall Mounted Background Speakers)
See all from this product rangeProduct Overview
- 100V or 8 Ohm operation
- 4x 100V tappings
- Material: PP cabinet with powder coated steel grille
- Input: 4mm binding post (+/-)
- Tweeter: 12mm (0.5") Diameter dome tweeter
- Woofer: 130mm (5.25") paper cone
- Power rms (8 Ohm): 30W
- Tappings: 3.75W, 7.5W, 15W, 30W & 8 Ohms
- Dimensions: 275mm x 178mm x 173mm
- Weight: 2.532kg
- Supplied with adjustable wall mount bracket
Product Information
- :
- 3.75W, 7.5W, 15W, 30W & 8 Ohms
- :
- -
- :
- -
- :
- 275mm
- :
- 178mm
- :
- 173mm
- :
- Adastra - BM-series - 100V Wall Mounted Background Speakers
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.33 (£25.60) | ( ) |
2+ | £19.75 (£23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.