You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4” Weatherproof Speaker White, 100V / 8 Ohm - 35W RMS - 

BP4V-W

BP4V-W - 4” Weatherproof Speaker White, 100V / 8 Ohm - 35W RMS
BP4V-W - 4” Weatherproof Speaker White, 100V / 8 Ohm - 35W RMS
BP4V-W - 4” Weatherproof Speaker White, 100V / 8 Ohm - 35W RMS
BP4V-W - 4” Weatherproof Speaker White, 100V / 8 Ohm - 35W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BP4V-W
Order Code:
LS04984
Also Known As:
952.812UK, GTIN UPC EAN: 5015972120354

Product Range Selector (Adastra - BP-V)

See all from this product range

Product Overview

Indoor/outdoor 4” speaker, with white ABS enclosure and a sturdy metal grille. Suitable for use in either 100V and 8 Ohm systems with its built-in transformer and rotary setting switch. With its weatherproof design, this speaker is ideal for outdoor music and public address applications.
  • 100V line or 8 Ohm operation
  • Water resistant PP cone main driver
  • Rotary tapping selector switch
  • IP54 rating
  • M6 threaded mounting points
  • Wall mounting bracket included
  • 1m Hard-wired speaker cable connected
  • Driver: 4”
  • Tweeter: 0.5”
  • Power @ 8 Ohms: 35W RMS / 70W Max.
  • 100V Tappings: 20W, 10W, 5W, 2.5W
  • Frequency Response: 110Hz-20kHz
  • SPL (1W/1m): 88dB
  • Dimensions: 150x195x150mm
  • Weight: 1.63kg

Product Information


:
20W, 10W, 5W, 2.5W

:
110Hz

:
20kHz

:
195mm

:
150mm

:
150mm

:
Adastra - BP-V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.812UK, GTIN UPC EAN: 5015972120354

23 In stock Need more?

???PF_PDP_RSP_SUP???

£30.00 ( £36.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.00 (£36.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £25.71 (£30.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --