You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.25” Weatherproof Speaker Black, 100V / 8 Ohm, 45W RMS - 952.815UK -
BP5V-B
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- BP5V-B
- Order Code:
- LS04985
- Product Range
- Adastra - BP-V
- Also Known As:
- 952.815UK, GTIN UPC EAN: 5015972120415
Product Range Selector (Adastra - BP-V)
See all from this product rangeProduct Overview
- 100V line or 8 Ohm operation
- Water resistant PP cone main driver
- Rotary tapping selector switch
- IP54 rating
- M6 threaded mounting points
- Wall mounting bracket included
- 1m Hard-wired speaker cable connected
- Driver: 5.25”
- Tweeter: 1”
- Power @ 8 Ohms: 45W RMS / 90W Max.
- 100V Tappings: 30W, 20W, 10W, 5W
- Frequency Response: 100Hz-20kHz
- SPL (1W/1m): 89dB
- Dimensions: 180x235x175mm
- Weight: 2.38kg
Product Information
- :
- 30W, 20W, 10W, 5W
- :
- 100Hz
- :
- 20kHz
- :
- 235mm
- :
- 180mm
- :
- 175mm
- :
- Adastra - BP-V
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.33 (£40.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























