You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24-Port Cat6 Rackmount IDC Patch Panel, 19" 1U -
CAT6-24IDC
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- CAT6-24IDC
- Order Code:
- DP37408
- Also Known As:
- 853.001UK, GTIN UPC EAN: 5015972223444
Product Range Selector (Adastra Cat6 IDC Patch Panels)
See all from this product rangeProduct Overview
- IDC Patch panel for networking and DMX lighting
- Suitable for CAT5/5e/6 cables
- 24 RJ45 Sockets, with detachable blocks of 6 for handling and management
- Cable management bars
- Designed for 19" 1U rack mounting
Applications
Audio, Video & Vision, Live Events
Contents
Panel, screws and cable ties
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- 1U
- :
- Adastra Cat6 IDC Patch Panels
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.31 (£23.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.