You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Paging Station with Dual Amplifier, 30W -
COM230
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- COM230
- Order Code:
- DP37411
- Also Known As:
- 953.230UK, GTIN UPC EAN: 5015972224069
Product Overview
- Desktop paging system
- Flexible gooseneck microphone stem with windshield
- Built-in dual amplifiers (2x30W/2x15W)
- Amps are equipped with screw terminal (removable Euroblock) speaker connections to power 8Ohm speakers
- Can be operated as stereo or 2 separate zones
- Mic level gain and temporary override of AUX input allowing announcements over background music
- Paging option to a single area or all connected speakers
Product Information
- :
- Unidirectional
- :
- 8ohm
- :
- -
- :
- -
- :
- -
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.65 (£95.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.