You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Call Station for RX45 Audio Matrix - 

CS-5X

New
CS-5X - Call Station for RX45 Audio Matrix
CS-5X - Call Station for RX45 Audio Matrix
CS-5X - Call Station for RX45 Audio Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
CS-5X
Order Code:
DP38538
Product Range
-
Also Known As:
GTIN UPC EAN: 5015972235225

Product Overview

A paging microphone with call station base, to be used with the RX45 audio matrix to create a comprehensive paging system. Zone assign buttons enable intuitive calling to any combination of up to 5 zones of the RX45 unit, with the Page button accordingly muting audio playback in those areas for clear vocal announcements. There is a choice of 8 paging chimes, and an AUX audio input for pre-recorded messages and alerts. A further row of Group buttons enables the user to assign paging for up to 8 different RX45 units that are linked as an expanded system, allowing up to 40 distinct pageable zones.
  • Custom designed for the RX45 Audio matrix
  • Individual and multiple paging possible up to 40 zones
  • Power and signal connection via the supplied RJ45 cable
  • Optional 24Vdc in for connection up to 1km from RX45
  • Capsule: Back electret condenser
  • Polar pattern: Cardioid
  • Controls: Aux/Mic/Chime levels, chime DIP switches, group/zone/page buttons
  • Connectors: XLR, RJ45 (to RX45), 24Vdc power jack, 3.5mm aux in
  • Frequency response: 150Hz to 20kHz (-3dB)
  • Input level: Mic: -46dBV, Aux: -10dBV
  • Input impedance: Mic: 600 Ohms, Aux: 50k Ohms
  • Output level: 10dBV
  • Output impedance: 600 Ohms (Balanced)
  • S/N ratio: -60dB (all channels selected)
  • Interface: RS-485 control
  • Zone assign: 5 zones per RX45, any combination across 8 Group IDs
  • Dimensions: 450mm x 140mm x 125mm
  • Weight: 653g

Product Information


:
Cardioid

:
600ohm

:
15Hz

:
20kHz

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972235225

2 In stock Need more?

???PF_PDP_RSP_SUP???

£108.75 ( £130.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £108.75 (£130.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --