You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Condenser Paging Microphone with Call Station for Mixer Amplifier - 953.146UK -
CS4
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- CS4
- Order Code:
- MP35291
- Product Range
- -
- Also Known As:
- 953.146UK, GTIN UPC EAN: 5015972184455
Product Overview
- 4 Zone paging microphone (assignable to individual or all 4 zones)
- For use with the RM244V amplifier (953.144UK)
- 8 Selectable chime settings
- 3.5mm Aux input
- Up to 1km remote wiring over CAT5 (with a 24V DC PSU, not included)
- Capsule: Back electret condenser
- Polar pattern: Cardioid
- Controls: Aux/Mic/Chime levels, chime DIP switches, zone/page buttons
- Connectors: RJ45 to amplifier, 24Vdc power jack, 3.5mm aux in
- Frequency response: 150Hz - 22kHz -3dB
- Input level: Mic -46dBV, Aux -10dBV
- Input impedance: Mic 600 Ohms, Aux 50k Ohms
- Output level: 10dBV
- Output impedance: 600 Ohms balanced
- S/N Ratio: -60dB (all channels selected)
- Interface: RS-485 control
- Zone assign: 4 zones or all selectable
- Max. Connection length: Up to 100m (standard), Up to 1km (with a 24V DC PSU, not included)
- Power supply: 24V DC, 500mA (from RJ45 or optional PSU)
- Dimensions (WxHxD): 115x460x140mm
- Weight: 670g
Contents
Gooseneck condenser microphone, Call station base, 1m CAT5 lead.
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 150Hz
- :
- 22kHz
- :
- -
- :
- -
- :
- 1m
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £100.00 (£120.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.