You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
953.118UK - 100V Line Mixer Amplifier with USB / FM and Bluetooth, 60W RMS -
DM60
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- DM60
- Order Code:
- DP37702
- Also Known As:
- 953.118UK, GTIN UPC EAN: 5015972228074
Product Range Selector (ADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth)
See all from this product rangeProduct Overview
- 2.1 Bluetooth connectivity
- Integral USB player and FM tuner
- 100V line or 4 to 16 Ohms operation
- Power Supply: 230V AC, 50Hz (IEC)
- Audio source: USB player, FM tuner and Bluetooth receiver
- Output Speaker: COM, 100V and 4 to 16 Ohms (spring terminals)
- Controls: Treble, Bass, MP3, Aux, Mic
- Fuse: T1AL
- USB version: USB 2.0 (FAT32, 128GB max.)
- Microphone inputs: 6.3mm jack (unbalanced)
- Line input: 2x RCA (summed to mono)
- Line output: 2x RCA
- Antenna Connection: Spring Terminal
- Dimensions: 280x205x67mm
Applications
Audio, Music, Installations, Hobby & Education
Contents
DM60, 1x IEC power lead
Product Information
- :
- ADASTRA - DM Series - Compact 100V Mixer Amplifiers with USB/FM and Bluetooth
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.50 (£75.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.