You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6U Desktop Rack Stand - 

DRS-6U

DRS-6U - 6U Desktop Rack Stand
DRS-6U - 6U Desktop Rack Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
DRS-6U
Order Code:
ST04739
Also Known As:
953.556UK

Product Overview

Open format stands for stacking 19" rack equipment on a desktop or work surface. Supplied as an easily assembled 5-section kit with rack mounting hardware, pre-punched rack strip and anti-slip rubber feet. A useful option for assembling several units where a full cabinet is not needed.
  • Rack height: 6U (267mm)
  • Dimensions: 337mm x 500mm x 300mm
  • Depth: 450mm
  • Weight: 2.207kg

Product Information


:
Desktop

:
337mm

:
500mm

:
300mm

:
-

:
Black

:
13.27"

:
19.68"

:
11.81"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.556UK

3 In stock Need more?

???PF_PDP_RSP_SUP???

£14.50 ( £17.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.50 (£17.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £13.50 (£16.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --