You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Ceiling Speaker 3" 100V - 952.138UK - 

EC36V

EC36V - 6W Ceiling Speaker 3" 100V   -  952.138UK
EC36V - 6W Ceiling Speaker 3" 100V   -  952.138UK
EC36V - 6W Ceiling Speaker 3" 100V   -  952.138UK
EC36V - 6W Ceiling Speaker 3" 100V   -  952.138UK
EC36V - 6W Ceiling Speaker 3" 100V   -  952.138UK
EC36V - 6W Ceiling Speaker 3" 100V   -  952.138UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
EC36V
Order Code:
LS05633
Product Range
-
Also Known As:
952.138UK, GTIN UPC EAN: 5015972216248

Product Overview

Miniature ceiling speaker with metal frame and spring retainers for flush-mounting into ceilings or walls. Fitted with a 100V transformer with tappings for 3W or 6W output and a 3" paper cone which is treated with a water-resistant coating to enable installation in wet areas, such as washrooms or food preparation areas.
  • 100V transformer with 3W & 6W tappings
  • Water-resistant coated paper cone
  • Frequency response: 120Hz to 20kHz
  • SPL: 87dB
  • Dispersion: 155°
  • Cutout diameter: 95mm
  • Mounting depth: 70mm (spring clips)
  • Voice coil diameter: 75mm
  • IP rating: IP44
  • Construction: Pressed steel frame & basket
  • Dimensions (DxDia): 70x100mmØ
  • Weight: 384g

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Product Information


:
3W, 6W

:
120Hz

:
20kHz

:
100mm

:
100mm

:
70mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.138UK, GTIN UPC EAN: 5015972216248

21 In stock Need more?

???PF_PDP_RSP_SUP???

£10.00 ( £12.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.00 (£12.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --