You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W Full Range Horn Speaker 8 Ohm/100V, IP65 - 

FRH50

FRH50 - 50W Full Range Horn Speaker 8 Ohm/100V, IP65
FRH50 - 50W Full Range Horn Speaker 8 Ohm/100V, IP65
FRH50 - 50W Full Range Horn Speaker 8 Ohm/100V, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
FRH50
Order Code:
LS05905
Also Known As:
952.067UK, GTIN UPC EAN: 5015972217566

Product Range Selector (Adastra Horn Speakers 100V/8Ω)

See all from this product range

Product Overview

ABS full range horn speaker with 6.5" reverse mounted LF driver and front mounted 1" dome tweeter housed in an IP65 rated UV stabilised enclosure. Unlike standard outdoor horn speakers, this powerful unit has a full range output and is therefore suitable for background music as well as public address installations.
  • Drivers: 6.5" + 1" phenolic dome
  • 100V tappings: 3.5/4.5/9/12/25/50W
  • 8Ω Power: 30W
  • Frequency response: 90Hz to 20kHz
  • Dispersion: 90°
  • IP rating: IP65
  • Long throw coverage
  • Angle adjustable mounting bracket
  • Dimensions (HxWxD): 270x370x330mm
  • Weight: 3.6kg

Applications

Audio, Communications & Networking, Industrial, Public, Signalling, Installations, Music

Product Information


:
3.5/4.5/9/12/25/50W

:
90Hz

:
20kHz

:
275mm

:
370mm

:
330mm

:
Adastra Horn Speakers 100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

952.067UK, GTIN UPC EAN: 5015972217566

1 In stock Need more?

???PF_PDP_RSP_SUP???

£99.16 ( £118.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.16 (£118.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £86.37 (£103.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --