You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25W Portable PA System USB/FM/BT with Neckband Mic, 952.412UK - 

H25B

H25B - 25W Portable PA System USB/FM/BT with Neckband Mic, 952.412UK
H25B - 25W Portable PA System USB/FM/BT with Neckband Mic, 952.412UK
H25B - 25W Portable PA System USB/FM/BT with Neckband Mic, 952.412UK
H25B - 25W Portable PA System USB/FM/BT with Neckband Mic, 952.412UK
H25B - 25W Portable PA System USB/FM/BT with Neckband Mic, 952.412UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
H25B
Order Code:
LS05878
Product Range
-
Also Known As:
952.412UK, GTIN UPC EAN: 5015972218396

Product Overview

The H25B is a fully integrated PA unit in an ergonomic ABS handheld housing. Power can be supplied from mains or the internal rechargeable battery to deliver up to 25W output. Hands-free vocal address is made easy and convenient with the supplied VHF wireless neckband system. Built-in Bluetooth receiver and USB media player provide background music playback options, including an FM radio tuner function. Applications include demonstrations, speech reinforcement in educational scenarios and mobile public address.
  • Audio source: USB player, FM tuner, Bluetooth
  • VHF neckband microphone system (up to 35m range)
  • Mains or battery operation (up to 7h - charging time 4.5h)
  • Frequency response: 100Hz to 12kHz
  • SPL: 80dB max.
  • Output power: 25W max.
  • RF carrier: 174.1MHz (10mW)
  • SNR: 60dB
  • Dimensions (HxWxD): 155x183x285mm (unit)
  • Weight: 2.74kg (unit) 68g (beltpack)

Applications

Audio, Public, Hobby & Education, Domestic, Music, Live Events

Contents

PA speaker unit, VHF transmitter, neckband mic, shoulder strap

Warnings

To prevent the risk of fire or electric shock, do not expose any of the components to rain or moisture. If liquids are spilled on any component, stop using immediately, allow unit to dry out and have checked by qualified personnel before further use.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.412UK, GTIN UPC EAN: 5015972218396

11 In stock Need more?

???PF_PDP_RSP_SUP???

£82.50 ( £99.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £80.00 (£96.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --