You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6U Hinged 19" Rack Mount Cabinet -
HC6U450
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- HC6U450
- Order Code:
- DP38353
- Product Range
- -
- Also Known As:
- 953.586UK
Product Overview
- Durable epoxy powder coated finish
- Easy to assemble with adjustable front & rear rack strips
- Top and bottom knock-outs for cable feeds
- Supplied with glass door, lock and 2 keys
- Easy to assemble with adjustable front & rear rack strips
- Top and bottom knock-outs for cable feeds
- Rack height: 267mm (6U)
- Height: 367mm
- Mounting depth: 370mm
- Depth: 550mm
- Material: 1.2mm cold rolled steel & 5mm tempered glass
- Finish: Epoxy powder coated RAL9004
- Maximum load: 60kg static (total)
- Standard: ANS/EIA RS-310-D,IEC297-2,DIN41491,PART1,DIN41491,PART7,ETSI compliant
- Width: 600mm
Product Information
- :
- Rack Mount
- :
- -
- :
- 367mm
- :
- 370mm
- :
- 550mm
- :
- Steel
- :
- Black
- :
- 14.45"
- :
- 14.57"
- :
- 21.65"
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £122.52 (£147.02) | ( ) |
2+ | £114.08 (£136.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.