You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hinged 19" 9U Rack Mounting Cabinet -
HC9U450
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- HC9U450
- Order Code:
- DP37414
- Also Known As:
- 953.589UK, GTIN UPC EAN: 5015972223895
Product Range Selector (Hinged 19" 9U Rack Mounting Cabinets)
See all from this product rangeProduct Overview
- Hinged rack cabinet with removable panels
- Removable tempered glass pane for quick access
- Lockable hinged front and rear section for easy access to connections and wiring
- Adjustable mounting depth
- Top and bottom knock-outs for cable feeds
- Suitable for 19" 9U rack mounting
- 1.2mm cold rolled steel construction with 5mm tempered glass
- Epoxy powder coating (RAL9004) for toughness and durability
- Maximum loading: 60kg
Contents
Panels, Rack Slips, Glass Door, Screws, Locks, 4x keys
Product Information
- :
- Rack Mount
- :
- 400mm
- :
- 500mm
- :
- 600mm
- :
- 550mm
- :
- Steel
- :
- Black, Transparent
- :
- 19.6"
- :
- 23.6"
- :
- 21.6"
- :
- Hinged 19" 9U Rack Mounting Cabinets
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £151.47 (£181.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.