You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Horn Speaker, 100V, 30W, IP66 -
HD30V
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- HD30V
- Order Code:
- LS05909
- Also Known As:
- 952.271UK, GTIN UPC EAN: 5015972222874
Product Range Selector (Adastra - Heavy Duty 100V Horn Speakers)
See all from this product rangeProduct Overview
- Constructed from a spun aluminium flare with a weatherproof ABS rear cover and reflex cone
- Fibreglass compression driver is connected to a 100V transformer with a 4-core cable, offering three different power tappings
- Tested to withstand the harshest elemental conditions and suitable for industrial installations
- Reliable and consistent performance in almost any environment
- Tilt-adjustable wall bracket
- Tested to extreme temperatures (-55°C to +70°C)
- IP66 rated
- Power tappings: 7.5W, 15W, 30W
- Impedance: 8Ω
- Weight: 2.45kg
Product Information
- :
- 7.5W, 15W, 30W
- :
- 400Hz
- :
- 5kHz
- :
- 290mm
- :
- 290mm
- :
- 340mm
- :
- Adastra - Heavy Duty 100V Horn Speakers
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.00 (£66.00) | ( ) |
4+ | £47.90 (£57.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.