You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 15W In-Wall Stereo Amplifier with BT, 953.081UK -
IWA215B
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- IWA215B
- Order Code:
- DP36869
- Product Range
- ADASTRA In-Wall Amps with BT
- Also Known As:
- 953.081UK, GTIN UPC EAN: 5015972220085
- Technical Datasheet:
- IWA215B Datasheet
Product Range Selector (ADASTRA In-Wall Amps with BT)
See all from this product rangeProduct Overview
- Output: 2x 15W rms @4Ω
- Line IN: 3.5mm stereo jack, optical digital
- Minimum impedance: 4Ω per output
- Speaker outputs: L-/L+/R-/R+ screw terminals (Euroblock)
- Line OUT: 3.5mm stereo jack
- Bluetooth v4.0 with unique serial ID & on/off switch
- Onboard master volume control
- 2x 3m speaker leads supplied
- Power supply: 100 to 240V AC, 50/60Hz (fig.8) lead included
- Dimensions (HxWxD): 122x89x33mm
- Weight: 150g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Business, Consumer Electronics, Installations
Footnotes
Product Information
- :
- ADASTRA In-Wall Amps with BT
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.18 (£37.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























