You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2U Induction Loop Amplifier 600m² -
LA-600 MKII
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- LA-600 MKII
- Order Code:
- LS05416
- Product Range
- Adastra - LA Series - Induction Loop Amplifiers
- Also Known As:
- 952.867UK, GTIN UPC EAN: 5015972169353
Product Range Selector (Adastra - LA Series - Induction Loop Amplifiers)
See all from this product rangeProduct Overview
- Suitable for hearing aids fitted with a "T" switch
- Mic/line level switch for each input
- Phantom power switch for each input
- Tamper proof channel volume, bass & treble and loop current level controls
- Adjustable metal loss correction
- Alarm contacts for built-in siren
- Priority switchable for channel 1
- Peak current LED indication
- 19" 1U Rack mountable
- Area coverage: 600m² (max.)
- Frequency response: 50Hz to 5kHz (±3dB)
- Input sensitivity: line -6dBu/6kOhms
- Input sensitivity: mic-56dBu/2kOhms
- Signal to noise ratio: 75dB (line), 60dB (mic)
- THD:
1% - Power supply: 100 to 240V AC, 50/60Hz (IEC)
- Dimensions (HxWxD): 88x483x235
- Weight: 5.95kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- Adastra - LA Series - Induction Loop Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £183.33 (£220.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.