You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W - 953.143UK - 

RMC240D

New
RMC240D - 100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W  -  953.143UK
RMC240D - 100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W  -  953.143UK
RMC240D - 100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W  -  953.143UK
RMC240D - 100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W  -  953.143UK
RMC240D - 100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W  -  953.143UK
RMC240D - 100V Line Mixer Amplifier with CD, DAB+, BT and MP3 Player, 240W  -  953.143UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RMC240D
Order Code:
DP38539
Also Known As:
GTIN UPC EAN: 5015972235973

Product Overview

100V line mixer-amplifier with built-in multi-format media player. 5 input channels include a balanced XLR microphone input with switchable phantom power and Vox override, 2 mic/line jack inputs and 2 RCA line inputs. A powerful class AB amplifier section is paired with a digital switch-mode power supply and 100V transformer for reliable power delivery from an energy efficient power section. A built-in CD player provides audio playback alongside a USB/SD media player with an integral DAB+ and FM radio tuner. A Bluetooth® receiver enables pairing to a smartphone for wireless playback of stored tracks. Bass & Treble EQ and Master volume control the overall output, which can power either low impedance or 100V line speakers. A comprehensive solution for commercial sound installations.
  • 5 Input channels
  • DAB+ and FM radio tuner
  • Slot feed CD player
  • Bluetooth connectivity
  • USB/SD mp3 player
  • 100V or 4-16 Ohms output
  • Supplied with 19" rack-mount ears
  • Power: 240W RMS (100V or 4 Ohm)
  • Fuse: T5A
  • Power supply: 170V to 264V AC, 50Hz (IEC)
  • DC power: 24V DC (screw terminals)
  • Inputs: Mic XLR, 2 x mic/line jack, 2 x RCA line
  • Input sensitivity: mic 1 (balanced): -53dBV
  • Input impedance : mic 1: 5k Ohms
  • Input sensitivity : line (unbalanced): -15dBV (-18.5dBV line 5)
  • Input impedance : inputs 2-5: 1k Ohms
  • Line output: RCA
  • Speaker outputs: 100V / 4-16 Ohms / COM terminals
  • Bluetooth version: 5.0
  • Controls: Mic1, mic/line2+3, line4+5 (USB), bass, treble, master volume
  • Equaliser (Brass): 100Hz ±10dB
  • Equaliser (Treble): 10kHz ±10dB
  • Rear panel switches: Mic/Line (2 + 3), Phantom, Vox
  • Phantom power: +20V (MIC 1 input)
  • Dimensions: 433mm x 320mm x 89mm

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972235973

4 In stock Need more?

???PF_PDP_RSP_SUP???

£321.66 ( £385.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £321.66 (£385.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --