You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Advanced Audio Matrix - 953.046UK -
RX45
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RX45
- Order Code:
- DP37817
- Product Range
- -
- Also Known As:
- 953.046UK, GTIN UPC EAN: 5015972231906
Product Overview
- Expandable up to 40 individual zones (8 x RX45)
- Inbuilt USB, DAB+ and BT audio player
- Local or optional TR86 remote control per zone
- Local audio connection available if using TR86 remote
- Emergency mute and emergency audio input contacts
- RX45 units linkable using standard CAT5 cable
- Audio source: USB/DAB+/Bluetooth audio player
- Bluetooth version: 5.0
- Inputs: Paging mic. (XLR), 3 x stereo line (RCA) + call station (RJ45)
- Microphone (input sensitivity): -41dBV
- Line input (sensitivity): -12.5dBV
- Call station input (sensitivity): +4dBV
- Emergency control: 24V mute contacts and emergency audio input
- EMG input (sensitivity): -10dBV
- Signal to noise ratio (mic): 65dB
- Signal to noise ratio (Line) : 73dB
- Outputs: 5x stereo zones (RCA
- Output impedance (Line): 600 Ohms
- Monitor outputs: Stereo 3.5mm headphone jack (selected channel)
- Phantom power: +24V switchable for paging mic.
- Remote control connection: 8P8C (RJ45)
- Link connection: 2x 8P8C (RJ45)
- Frequency response: 20Hz to 20kHz (+/- 3dB)
- Attenuation: -30dB (paging)
- Dimensions: 44mm x 190mm x 483mm and Weight: 2.60kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £319.95 (£383.94) | ( ) |
2+ | £296.25 (£355.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.