You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W Stereo WiFi Streaming Amplifier 4 Ohm/8 Ohm - 103.126UK -
S260-WIFI
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- S260-WIFI
- Order Code:
- DP37114
- Product Range
- Adastra Streaming Amps/Players
- Also Known As:
- 103.126UK
Product Range Selector (Adastra Streaming Amps/Players)
See all from this product rangeProduct Overview
- Output power: 4Ω - 2x 60W, 8Ω - 2x 30W rms
- Inputs: WiFi, Bluetooth v5.0, USB, microSD, RCA L/R
- Outputs: Speakers binding posts
- Sampling: 192kHz/24-bit max.
- Processor: MediaTek MT7688 580MHz
- WiFi streaming with smart phone control
- Free WiiM Legacy Player app for Android or iOS
- Power supply: 24V DC, 3A (adaptor supplied)
- Dimensions (HxWxD): 44x150x122mm
- Weight: 494g
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Product Information
- :
- Adastra Streaming Amps/Players
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £115.83 (£139.00) | ( ) |
| 4+ | £100.91 (£121.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























