You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
103.146UK - WiFi Multi Streaming Amplifier, 4x 60W -
S460-WIFI
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- S460-WIFI
- Order Code:
- DP37704
- Product Range
- -
- Also Known As:
- 103.146UK, GTIN UPC EAN: 5015972226544
Product Overview
- Built-in WiFi receiver
- RJ45 wired LAN connection
- Free WiiM Legacy Player app for Android or iOS
- Bluetooth connectivity
- USB audio player
- 2 individual 2x 60W amplifiers
- Internal power supply
- Power Supply: 110V to 240V AC, 50/60Hz (IEC)
- Construction Amplifier: 2x Stereo Class D amplifiers
- Output power (rms @ 4 Ohms): 4x 60W
- Output power (rms @ 8 Ohms) 4x 30W
- Load impedance: 4 or 8 Ohms
- Speaker outputs: L1, R1, L2, R2 +/- screw terminals (Euroblock)
- Processor: MediaTek MT7688 580MHz
- Sampling format: 192kHz, 24-bit max.
- Network specification: RJ45 LAN and 802.11b/g/n WiFi standard (up to 300Mbps)
- Bluetooth version: 5.0
- Audio source: WiFi, LAN, Bluetooth, USB, Line input (RCA)
- Line outputs: L1 + R1 and L2 + R2 (RCA)
- Dimensions: 280x237x44mm
- Weight: 1.772kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £174.42 (£209.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.