You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Slimline Column Speaker, 20W RMS, White - 952.242UK -
SC20V
New- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- SC20V
- Order Code:
- LS06509
- Product Range
- Adastra - 100V Slimline Column Speakers
- Also Known As:
- GTIN UPC EAN: 5015972235805
Product Range Selector (Adastra - 100V Slimline Column Speakers)
See all from this product rangeProduct Overview
- Integral rotary switch for tapping selection
- Supplied with mounting brackets
- Power (maximum): 40W
- RMS Power: 20W
- Tappings: 2.5W, 5W, 10W and 20W
- Impedance: 500 Ohm, 1k Ohm, 2K Ohm and 4k Ohm
- SPL at 1W / 1m: 93dB (+/-3dB)
- Frequency response: 250Hz to 16kHz
- Dispersion: 110°
- Speaker size: 8 x 63mm (2.5")
- Dimensions: 620mm x 105mm x 75mm
- Weight: 3.6kg
Product Information
- :
- 2.5W, 5W, 10W and 20W
- :
- 250Hz
- :
- 16kHz
- :
- 620mm
- :
- 105mm
- :
- 75mm
- :
- Adastra - 100V Slimline Column Speakers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.83 (£79.00) | ( ) |
| 4+ | £60.00 (£72.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























