You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pair of 3" Slimline Ceiling Speakers, 8 Ohm, 10W RMS - 

SL3

SL3 - Pair of 3" Slimline Ceiling Speakers, 8 Ohm, 10W RMS
SL3 - Pair of 3" Slimline Ceiling Speakers, 8 Ohm, 10W RMS
SL3 - Pair of 3" Slimline Ceiling Speakers, 8 Ohm, 10W RMS
SL3 - Pair of 3" Slimline Ceiling Speakers, 8 Ohm, 10W RMS
SL3 - Pair of 3" Slimline Ceiling Speakers, 8 Ohm, 10W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
SL3
Order Code:
LS05077
Product Range
Adastra - SL
Also Known As:
952.545UK, GTIN UPC EAN: 5015972058831
Technical Datasheet:
SL3   Datasheet
See all Technical Docs

Product Range Selector (Adastra - SL)

See all from this product range

Product Overview

High-grade ceiling speaker featuring a hi-flex main driver for full range output with extended low frequency response. Both 5.25" and 6.5" models add a mylar tweeter unit for accurate HF reproduction. Quick fit spring clamps or 'dog-ear' mounts enable easy installation, resulting in a minimalist profile for a discreet and understated sound system.
  • Efficient 2 Way crossover network
  • Gold-plated spring terminals
  • Sleek, understated profile
  • Flared baffle for wide dispersion
  • 3 spring clips
  • Impedance: 8 ohms
  • Woofer: 75mmØ (3") PP cone
  • Frequency: 200Hz to 20kHz
  • Power (rms): 10W
  • Cutout: 84mm Ø
  • Mounting depth: 57mm
  • SPL @ 1W/1m: 82dB
  • 2 spring clips
  • Dimensions (each): 57 x 100mmØ
  • Weight (each): 0.36kg
  • Supplied in pairs

Product Information


:
-

:
200Hz

:
20kHz

:
100mm

:
100mm

:
57mm

:
ADASTRA - SL Series - Slimline Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

952.545UK, GTIN UPC EAN: 5015972058831

2 In stock Need more?

???PF_PDP_RSP_SUP???

£32.34 ( £38.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.34 (£38.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --