You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

953.196UK - Compact 100V Slave Amplifier, 60W - 

US60

US60 - 953.196UK - Compact 100V Slave Amplifier, 60W
US60 - 953.196UK - Compact 100V Slave Amplifier, 60W
US60 - 953.196UK - Compact 100V Slave Amplifier, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
US60
Order Code:
DP37742
Product Range
-
Also Known As:
953.196UK, GTIN UPC EAN: 5015972216583

Product Overview

The US60 (953.196UK) from Adastra is a 60W Compact 100V Slave Amplifier built into a half width 1U housing. In addition to RCA line input and output, the US amplifiers have a 100V input on removable screw terminals, which enables the amplifier to be connected in parallel with existing 100V speakers to extend the system. Mono output to either 100V line or an 8 ohm speaker load is connected via a separate removable screw terminal connector on the rear panel. Supplied with rack-mounting hardware which can be configured to mount a single unit against a wall or under a worktop. Designed as a versatile solution for small to medium PA installations.
  • Note: Can expand an existing 100V speaker system directly from the speaker cable
  • Supplied with hardware for rack-mounting 2 units
  • 100V input for connection in parallel with existing 100V speakers
  • 24V fire alarm mute contacts
  • 100V line or 8 Ohms operation
  • RMS output power: 60W
  • Power supply: 170V to 264V AC, 50Hz (IEC)
  • Construction amplifier: Class D + transformer output
  • Inputs: Line in (RCA or Euroblock), 100V in (Euroblock)
  • Line output: 2x RCA (mono)
  • Speaker outputs: Screw terminals - 100V / 8Ω / COM
  • Mute: 24V relay contacts
  • THD: 0.4% @ 1kHz
  • Input impedance: 1k Ohms (line)
  • Input sensitivity: -10dB (line)
  • SNR: 80dB (line)
  • Frequency response: 100Hz - 18kHz
  • Dimensions: 269x210x44mm
  • Weight: 2.47kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.196UK, GTIN UPC EAN: 5015972216583

6 In stock Need more?

???PF_PDP_RSP_SUP???

£108.13 ( £129.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £108.13 (£129.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --