You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V Volume Control Attenuator, Relay Fitted, 24W - 952.464UK - 

V24-VR

V24-VR - 100V Volume Control Attenuator, Relay Fitted, 24W  -  952.464UK
V24-VR - 100V Volume Control Attenuator, Relay Fitted, 24W  -  952.464UK
V24-VR - 100V Volume Control Attenuator, Relay Fitted, 24W  -  952.464UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
V24-VR
Order Code:
DP37733
Also Known As:
952.464UK, GTIN UPC EAN: 5015972054246
Technical Datasheet:
V24-VR   Datasheet
See all Technical Docs

Product Range Selector (ADASTRA - 100V Volume Control Attenuators)

See all from this product range

Product Overview

The V24-VR (952.464UK) is 24W relay fitted volume control attenuator, supplied complete with plastic surface mount back box. The stylish ABS faceplate is fitted with a matching plastic knob.
  • Attenuation in 10 steps: 8 x 3dB and 2 x 6dB steps
  • 24V relay fitted for remote attenuator bypass, 24V 50mA
  • Attenuation: 3dB per graduation
  • Frequency response: 35Hz to 20kHz
  • Dimensions (assembled): 85x85x75mm (inc. back box)
  • Mounting depth: 47mm
  • Weight: 230g

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.464UK, GTIN UPC EAN: 5015972054246

13 In stock Need more?

???PF_PDP_RSP_SUP???

£18.99 ( £22.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.99 (£22.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --