You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 15W In-Wall Amplifier with USB/SD/FM/BT -
WA-215
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- WA-215
- Order Code:
- LS05421
- Also Known As:
- 953.132UK, GTIN UPC EAN: 5015972207246
Product Range Selector (ADASTRA In-Wall Amps)
See all from this product rangeProduct Overview
- Output power: 2x 15W @8Ω (euroblock terminals)
- Auxiliary IN: L/R line in (euroblock terminals)
- Media player: Bluetooth 4.1 (range up to 10m), USB/microSD (mp3, wma, wav) & FM player (87.5-108MHz)
- 60mm backlit LCD display
- Speaker outputs: L/R screw terminal (Euroblock)
- Controls: wipe clean touch control panel
- Frequency response: 20Hz-20kHz
- THD:
0.03% at 1kHz - SNR: 98dB
- Trigger functions: remote playback and door bell (euroblock terminals)
- Mounting depth: 47mm (with adequate ventilation), 57mm back box supplied
- Power supply: 100-240V AC, 50/60Hz (terminals)
- Dimensions (HxWxD): 86x86x50mm
- Weight: 150g
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Footnotes
Product Information
- :
- ADASTRA In-Wall Amps
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.45 (£76.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.