You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD710 Pro Durable USB 3.0 Portable Hard Drive, 1TB Black - Dust, Water & Shockproof -
AHD710P-1TU31-CBK
- Manufacturer:
- ADATA ADATA
- Manufacturer Part No:
- AHD710P-1TU31-CBK
- Order Code:
- CS31659
- Also Known As:
- GTIN UPC EAN: 4713218460394
- Technical Datasheet:
- AHD710P-1TU31-CBK Datasheet
Product Range Selector (HD710 Pro Series)
See all from this product rangeProduct Overview
- Drop tested to US Army MIL-STD-810G 516.6, meaning it can easily take falls from 1.5m
- Tested to beyond IP68 requirements; completely dust-tight and waterproof up to 2m (tested for 60 minutes
- G Shock vibration sensing technology
- Integrated USB cable management
- SuperSpeed USB 3.0 interface
- Supports Win XP/Vista/7/8/10, Linux kernal 2.6+ and Mac OS 10.6+
- Dimensions (HxWxD): 22x99x133mm
- 3 Year manufacturer warranty
Contents
Drive, USB lead and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.0
- :
- 1TB
- :
- -
- :
- -
- :
- HD710 Pro Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.28 (£57.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.