You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimate SU630 2.5" SATA 6Gb/s SSD Drive, 960GB -
ASU630SS-960GQ-R
- Manufacturer:
- ADATA ADATA
- Manufacturer Part No:
- ASU630SS-960GQ-R
- Order Code:
- CS33547
- Product Range
- Adata - SU630
- Also Known As:
- GTIN UPC EAN: 4713218469199
- Technical Datasheet:
- ASU630SS-960GQ-R Datasheet
Product Range Selector (Adata - SU630)
See all from this product rangeProduct Overview
- Supports SLC Caching for improved performance
- QLC 3D NAND Flash for great performance and value
- Advanced hardware LDPC ECC technology
- ADATA SSD Toolbox and Migration Utility software
- Supports S.M.A.R.T., TRIM Command and NCQ
- MTBF: 1,500,000 hours
- 3 Year manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 960GB
- :
- QLC NAND
- :
- -
- :
- 520MB/s
- :
- 450MB/s
- :
- 40k
- :
- 65k
- :
- 0°C
- :
- 70°C
- :
- Adata - SU630
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.42 (£47.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























