You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8GB 3200MHz Gammix D45 DDR4 UDIMM RAM Module - 

AX4U32008G16A-CBKD45

AX4U32008G16A-CBKD45 - 8GB 3200MHz Gammix D45 DDR4 UDIMM RAM Module
AX4U32008G16A-CBKD45 - 8GB 3200MHz Gammix D45 DDR4 UDIMM RAM Module
AX4U32008G16A-CBKD45 - 8GB 3200MHz Gammix D45 DDR4 UDIMM RAM Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AX4U32008G16A-CBKD45
Order Code:
CS35940
Product Range
XPG Gammix D45 Memory
Also Known As:
GTIN UPC EAN: 4711085934734

Product Range Selector (XPG Gammix D45 Memory)

See all from this product range

Product Overview

Premium DDR4 memory module designed for high performance PC gaming systems. The Gammix D45 features Intel XMP 2.0 support for easy overclocking and factory speeds up to 3200MHz. XPG Memory has also been tested and verified for hassle-free compatibility with the latest AMD platforms.
  • Supports Intel XMP 2.0 for overclocking
  • Rugged armour-style aluminium heatsink for effective cooling
  • High quality components and PCBs deliver optimal stability and performance
  • Superior power efficiency over DDR3 modules
  • Low profile design for easy installation
  • Lifetime manufacturer warranty

Contents

Memory only

Product Information


:
8GB

:
3200MHz

:
PC4-3200

:
DDR4 UDIMM

:
Desktop UDIMM

:
-

:
1.2V

:
1.4V

:
1.2V

:
0°C

:
85°C

:
XPG Gammix D45 Memory

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4711085934734

3 In stock Need more?

???PF_PDP_RSP_SUP???

£24.38 ( £29.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.38 (£29.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --