You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x 15W In-Wall Stereo Amplifier with BT, 953.085UK - 

IWA415B

IWA415B - 4x 15W In-Wall Stereo Amplifier with BT, 953.085UK
IWA415B - 4x 15W In-Wall Stereo Amplifier with BT, 953.085UK
IWA415B - 4x 15W In-Wall Stereo Amplifier with BT, 953.085UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
IWA415B
Order Code:
DP36871
Product Range
ADASTRA In-Wall Amps with BT
Also Known As:
953.085UK, GTIN UPC EAN: 5015972220108
Technical Datasheet:
IWA415B   Datasheet
See all Technical Docs

Product Range Selector (ADASTRA In-Wall Amps with BT)

See all from this product range

Product Overview

The Adastra IWA415B in-wall amplifier for your discreet audio installation. This unit is designed to power wall or ceiling mounted speakers from a stereo line input at 4 ohms. It features stereo 3.5mm AUX, optical and Bluetooth audio inputs.
  • Output: 4x 15W rms @4Ω
  • Line IN: 3.5mm stereo jack, optical digital
  • Minimum impedance: 4Ω per output
  • Speaker outputs: 2x L-/L+/R-/R+ screw terminals (Euroblock)
  • Line OUT: 3.5mm stereo jack
  • Bluetooth v4.0 with unique serial ID & on/off switch
  • Onboard master volume control
  • 4x 3m speaker leads supplied
  • Power supply: 100 to 240V AC, 50/60Hz (fig.8) lead included
  • Dimensions (HxWxD): 122x89x33mm
  • Weight: 150g

Applications

Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Business, Consumer Electronics, Installations

Footnotes

Ensure adequate ventilation for cooling and keep away from combustible material or moisture

Product Information


:
ADASTRA In-Wall Amps with BT

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

953.085UK, GTIN UPC EAN: 5015972220108

1 In stock Need more?

???PF_PDP_RSP_SUP???

£36.86 ( £44.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.86 (£44.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --