You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W 6" Wall Speaker 8 Ohm/100V with Bracket, Black - 

02-0022-C09

02-0022-C09 - 30W 6" Wall Speaker 8 Ohm/100V with Bracket, Black
02-0022-C09 - 30W 6" Wall Speaker 8 Ohm/100V with Bracket, Black
02-0022-C09 - 30W 6" Wall Speaker 8 Ohm/100V with Bracket, Black
02-0022-C09 - 30W 6" Wall Speaker 8 Ohm/100V with Bracket, Black
02-0022-C09 - 30W 6" Wall Speaker 8 Ohm/100V with Bracket, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
02-0022-C09
Order Code:
LS05764
Also Known As:
GTIN UPC EAN: 7104381916486
Technical Datasheet:
02-0022-C09   Datasheet
See all Technical Docs

Product Range Selector (ADS Wall Speakers 100V/8Ω)

See all from this product range

Product Overview

The Maestro is a powerful, high quality, 30W rms background music loudspeaker for use in shops, department stores, gyms, schools, bars and retail environments. The speaker can be used for 100V lines or low impedance systems, and comes complete with U-bracket. The speaker has a plastic moulded casing and is available in black or white.
  • Quality reproduction background music loudspeaker
  • 100V tappings: 3.75/7.5/15/30W
  • 8Ω line: 30W rms
  • Supplied with adjustable U-bracket
  • EQ Response: 100Hz to 18kHz
  • SPL: 89dB
  • Material: ABS
  • Dimensions (HxWxD): 242x182x162mm
  • Weight: 2.7kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Product Information


:
3.75/7.5/15/30W

:
100Hz

:
18kHz

:
242mm

:
182mm

:
162mm

:
ADS Wall Speakers 100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7104381916486

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£46.81 ( £56.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.81 (£56.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £40.78 (£48.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --