You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W 3" Wall Speaker 8 Ohm/100V with Bracket, White - 

MICROLITE PLUS

MICROLITE PLUS - 15W 3" Wall Speaker 8 Ohm/100V with Bracket, White
MICROLITE PLUS - 15W 3" Wall Speaker 8 Ohm/100V with Bracket, White
MICROLITE PLUS - 15W 3" Wall Speaker 8 Ohm/100V with Bracket, White
MICROLITE PLUS - 15W 3" Wall Speaker 8 Ohm/100V with Bracket, White
MICROLITE PLUS - 15W 3" Wall Speaker 8 Ohm/100V with Bracket, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROLITE PLUS
Order Code:
LS05761
Also Known As:
GTIN UPC EAN: 7104383950426
Technical Datasheet:
MICROLITE PLUS   Datasheet
See all Technical Docs

Product Range Selector (ADS Wall Speakers 100V/8Ω)

See all from this product range

Product Overview

The Microlite Plus is a small, 15W rms, high quality, weatherproof speaker for use in public environments such as department stores, offices and in other recreational places such as clubs, pubs and restaurants. The speaker can be used for 100V lines or low impedance systems and comes complete with an adjustable ball-and-socket bracket and U-bracket fixings. The tapping selector and terminals are protected by a plastic cover.
  • Quality reproduction background music loudspeaker
  • 100V tappings: 1/2/4/7.5/15W
  • 8Ω line: 15W rms
  • Tapping selector and terminals protected by a plastic cover
  • Supplied with adjustable ball-and-socket bracket and U-bracket
  • EQ Response: 85Hz to 20kHz
  • Sensitivity: 91dBA
  • Material: ABS
  • Dimensions (HxWxD): 187x121x121mm
  • Weight: 1.6kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Product Information


:
1/2/4/7.5/15W

:
85Hz

:
20kHz

:
187mm

:
121mm

:
121mm

:
ADS Wall Speakers 100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7104383950426

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£42.12 ( £50.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.12 (£50.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £36.68 (£44.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --