You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kestrel 4, 4W 6" Wall Cabinet Speaker 100V, Teak -
02-0270-B07
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- 02-0270-B07
- Order Code:
- LS05759
- Product Range
- ADS Wall Speakers 100V
- Also Known As:
- GTIN UPC EAN: 7104384738832
- Technical Datasheet:
- 02-0270-B07 Datasheet
Product Range Selector (ADS Wall Speakers 100V)
See all from this product rangeProduct Overview
- 100V tappings: 0.125/0.25/0.5/1/2/4W
- EQ Response: 150Hz to 15kHz
- Sensitivity: 86dB
- Material: MDF Cabinet
- EEC compliant
- Dimensions (HxWxD): 200x250x85mm
- Weight: 1.9kg
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Product Information
- :
- 0.125/0.25/0.5/1/2/4W
- :
- 150Hz
- :
- 15kHz
- :
- 200mm
- :
- 250mm
- :
- 85mm
- :
- ADS Wall Speakers 100V
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.45 (£54.54) | ( ) |
4+ | £39.58 (£47.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.