You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35W Background Music System with Paging Mic & 4x Ceiling Speakers -
09-0001-000
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- 09-0001-000
- Order Code:
- LS05770
- Also Known As:
- GTIN UPC EAN: 7104382230253
- Technical Datasheet:
- 09-0001-000 Datasheet
Product Range Selector (ADS Background Music Complete Kits)
See all from this product rangeProduct Overview
- Fast easy-fit installation
- Amplifier output power: 35W
- Output impedance: 4-16Ω, 100V
- Inputs: MIC1 (front 6.3mm), MIC2/AUX2 (XLR/RCA) with gain control, Fire Alarm (terminal blocks)
- 4x Speakers with 100V tappings: 0.5/1/3/6W integral multi-tap transformer
- Frequency response: 90Hz to 20kHz
- Tone change: Bass & Treble
- Paging desktop mic with 6.3mm jack plug
- 100m Reel of audio lead (2 way, 0.75mm)
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Music
Contents
ADS35DF, PSU, 4x Omega+, Signet 1J, 100m audio lead
Product Information
- :
- 0.5/1/3/6W
- :
- 90Hz
- :
- 20kHz
- :
- ADS Background Music Complete Kits
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £407.55 (£489.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.