You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90W Background Music System USB/BT 100V, with Paging Mic & 6x Speakers - 

09-0003-000

09-0003-000 - 90W Background Music System USB/BT 100V, with Paging Mic & 6x Speakers
09-0003-000 - 90W Background Music System USB/BT 100V, with Paging Mic & 6x Speakers
09-0003-000 - 90W Background Music System USB/BT 100V, with Paging Mic & 6x Speakers
09-0003-000 - 90W Background Music System USB/BT 100V, with Paging Mic & 6x Speakers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
09-0003-000
Order Code:
LS05772
Also Known As:
GTIN UPC EAN: 7104386757572
Technical Datasheet:
09-0003-000   Datasheet
See all Technical Docs

Product Range Selector (ADS Background Music Complete Kits)

See all from this product range

Product Overview

This kit comprises 120W multi-input amplifier with BT and USB connectivity, a desktop paging microphone, 6x wall mounted speakers 15W and 100m reel of audio lead (2 way). It is ideal for small to medium installations for businesses, retail shops, cafes, sports centres, public spaces, waiting rooms or small offices. It benefits from easy installation system that saves time. It features a ray of controls includng separate volumes, bass and treble, and master volume. With 3x MIC/LINE inputs, priority control, 1x AUX output and the microphone, it is ideal for paging announcements and background music applications.
  • 120W Quality reproduction background music
  • Amp Inputs: MIC1 (front 6.3mm), MIC2/Line1 (XLR with switch), Line2 RCA L/R, Priority (with volume control)
  • Output: 1x RCA L/R
  • USB & Bluetooth connectivity
  • Tone change: Bass & Treble
  • Speakers 100V tappings: 1/2/4/7.5/15W
  • Tapping selector and terminals protected by a plastic cover
  • SNR: 74dB
  • Frequency response: 80Hz to 15kHz
  • Operating temperature: –20 to +50°C
  • Supplied with adjustable ball-and-socket bracket and U-bracket
  • Material: ABS
  • Power supply: 220 to 240V AC, 50/60Hz (provided)
  • Weight: 1.5kg (amp), 1.6kg (each speaker)

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Contents

ADS1200D, PSU, 6x Microlite+, Signet 1J, 100m audio lead

Product Information


:
1/2/4/7.5/15W

:
80Hz

:
15kHz

:
ADS Background Music Complete Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7104386757572

1 In stock Need more?

???PF_PDP_RSP_SUP???

£465.97 ( £559.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £465.97 (£559.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £419.16 (£502.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --